Maxim MAX6670AUB70+T technical specifications.
| Package/Case | UMAX |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX6670 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6670AUB70+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.