Maxim MAX6675EVKIT technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6675EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.