The MAX667CPA is an adjustable linear voltage regulator with a maximum output voltage of 5.2V and a maximum output current of 0.25A. It has 8 terminals and operates within a temperature range of 0°C to 70°C. The regulator is available in a plastic DIP-8 package.
Maxim MAX667CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.25 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX667CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.