Maxim MAX6686AU75H+T technical specifications.
| Package/Case | UMAX |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6686AU75H+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.