Maxim MAX66901-K00# technical specifications.
| Evaluation Kit | Yes |
| Frequency | 13.56MHz |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX66901-K00# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.