Maxim MAX6691MUB+T technical specifications.
| Package/Case | UMAX |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Converters | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 444mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6691MUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
