
The MAX6692MUA+ is a relative humidity sensor with I2C/SMBus interface and 10-bit resolution. It operates over a temperature range of 0°C to 125°C and has a maximum power dissipation of 471mW. The device is available in a lead-free MSOP package and is compliant with RoHS regulations. The sensor has an operating supply current of 12uA and an output current of 6mA.
Maxim MAX6692MUA+ technical specifications.
| Package/Case | UMAX |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 12uA |
| Output Current | 6mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6692MUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.