
The MAX6694TE9A+T is a humidity sensor with an I2C/SMBus interface, operating over a temperature range of -40°C to 125°C. It has a resolution of 11 bits and is packaged in a QFN package. The device is RoHS compliant and available in quantities of 2500 per reel. The sensor is designed for use in environmental sensing applications, including humidity and moisture detection.
Maxim MAX6694TE9A+T technical specifications.
| Package/Case | QFN |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | MAX6694 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6694TE9A+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.