Maxim MAX6694UE9A+T technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | MAX6694 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6694UE9A+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
