The MAX669EUB-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It features a 10-pin UMAX-10 package and operates over a wide input voltage range of 1.8V to 28V. This device is suitable for use in applications requiring high reliability and robust performance. The MAX669EUB-T is designed to withstand extreme temperatures, ranging from -40 degrees Celsius to 85 degrees Celsius. It is compliant with industrial temperature grade standards.
Maxim MAX669EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX669EUB-T to view detailed technical specifications.
No datasheet is available for this part.