Maxim MAX669EUB/V+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 94% |
| Max Duty Cycle | 94% |
| Max Frequency | 575kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 28V |
| Output Current | 1A |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX669 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX669EUB/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.