The MAX6703ATKA-T is an 8-channel linear regulator with a maximum operating temperature of 125°C and a supply voltage range of 1.2V to 5.5V. It is designed for automotive applications and features a JEDEC package code of R-PDSO-G8. The device has a width of 1.625mm and a length of 2.9mm, with 8 pins. The MAX6703ATKA-T is a single-function device with a terminal position of dual and a temperature grade of automotive.
Maxim MAX6703ATKA-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6703ATKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.