
Multi-voltage supervisor IC in SOT-23-6 package, featuring surface mount capability. Monitors up to four voltages with an overvoltage threshold of 2.38V and an undervoltage threshold of 2.25V. Operates within a supply voltage range of 1V to 5.5V, with a maximum power dissipation of 695.7mW. Offers active-low reset with a 140ms timeout. This lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6710JUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Overvoltage Threshold | 2.38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6710JUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
