
The MAX6710OUT+T is a multi-voltage supervisor in a SOT-23-6 package, designed for surface mount applications. It monitors four voltages and provides an active low reset signal when the undervoltage threshold is reached. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The MAX6710OUT+T is RoHS compliant and available in a tape and reel packaging.
Maxim MAX6710OUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Overvoltage Threshold | 1.62V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6710OUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
