The MAX6719UTLTD3 is a dual channel IC with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 0.8V to 5.5V. The device is packaged in a 6-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It has a pin count of 6 and a temperature grade of industrial.
Maxim MAX6719UTLTD3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6719UTLTD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.