The MAX6727AKASHD5+T is a multi-voltage supervisor with three channels, packaged in a SOT-23-8 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. The device monitors three supply voltages and provides an active low reset signal when any of the monitored voltages fall below their respective undervoltage thresholds. The watchdog timer feature allows for system reset in case of a software or hardware failure. The MAX6727AKASHD5+T has an operating supply current of 15uA and a maximum power dissipation of 714mW.
Maxim MAX6727AKASHD5+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 714mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 280ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6727AKASHD5+T to view detailed technical specifications.
No datasheet is available for this part.