The MAX675ESA+T is a 5V fixed voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 40V and an operating supply current of 1.4mA. The device is packaged in a SOIC package and is available in quantities of 2500. It is RoHS compliant and suitable for surface mount applications.
Maxim MAX675ESA+T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX675ESA+T to view detailed technical specifications.
No datasheet is available for this part.