The MAX675MTV is a voltage reference IC with a maximum operating temperature of 125°C. It features a 8-pin metal can package, TO-99, with a pin count of 8. The device operates within a supply voltage range of 8V to 33V and has a voltage tolerance of up to 0.15%. The MAX675MTV is designed for use in military-grade applications and is suitable for operation within a temperature range of -55°C to 125°C.
Maxim MAX675MTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX675MTV to view detailed technical specifications.
No datasheet is available for this part.