Positive fixed/adjustable voltage regulator and supervisor IC with a 2.5V output voltage. Features a 100mA output current capability and a 2.313V threshold voltage. Operates from -40°C to 125°C with a maximum input voltage of 72V. Includes active-low reset with a 140ms timeout. Surface mountable in an 8-pin TDFN EP package, supplied on tape and reel.
Maxim MAX6770TAZD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6770 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6770TAZD4+T to view detailed technical specifications.
No datasheet is available for this part.