
The MAX6780LTA+T is a dual 2-cell supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a WFDFN-6 package and is RoHS compliant. The device has a maximum power dissipation of 168mW and is suitable for surface mount applications. It operates over a supply voltage range of 1.2V to 5.5V.
Maxim MAX6780LTA+T technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6780LTA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.