Dual output linear voltage regulator and supervisor IC with fixed 3.3V and adjustable 11V outputs. Features 100mA output current per channel, 150mA maximum output current, and a 1.7V dropout voltage. Operates from a 5V to 72V input voltage range with a maximum supply voltage of 72V. Includes active low reset with an 8.75ms timeout. Packaged in a 20-TQFN surface mount package.
Maxim MAX6791TPSD2+T technical specifications.
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.888V |
| Type | Regulator/Supervisor |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 11V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6791TPSD2+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.