
Positive LDO regulator with adjustable or fixed output voltage from 1.8V to 11V, featuring a maximum output current of 0.3A. This surface-mount component offers a wide input voltage range from 5V to 72V and operates within an automotive temperature range of -40°C to 125°C. The 20-pin TQFN EP package, measuring 5x5x0.73mm, includes over-voltage, short-circuit, and thermal protection. Key specifications include a typical dropout voltage of 0.084V at 20mA and line/load regulation of 1%/2%.
Maxim MAX6795TPLD2/V+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHC |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable|Fixed |
| Output Voltage | 1.8 to 11|5V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 5V |
| Maximum Input Voltage | 72V |
| Typical Dropout Voltage @ Current | 0.084@20mA|1.2@300mAV |
| Maximum Dropout Voltage @ Current | 0.13@20mA|1.8@300mAV |
| Line Regulation | 1% |
| Load Regulation | 2% |
| Maximum Power Dissipation | 2666.7mW |
| Typical Quiescent Current | 0.068mA |
| Special Features | Over Voltage Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX6795TPLD2/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.