Supervisory circuit for power management, featuring a 3.2V threshold voltage with a 3.142V undervoltage and 3.258V overvoltage threshold. This surface mount component operates from 700mV to 5.5V, with a low 5µA operating supply current. It provides an active-high, 1ms reset timeout and a totem-pole output. Designed for single voltage monitoring, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Maxim MAX6800UR32D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.258V |
| Min Reset Threshold Voltage | 3.142V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.258V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.142V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6800UR32D1+T to view detailed technical specifications.
No datasheet is available for this part.