Processor supervisor IC, featuring a 4.1V reset threshold, monitors single voltage rails from 0.7V to 5.5V. This surface-mount component offers active-low, totem-pole output and a 1ms reset timeout. Operating current is a low 5µA, with a maximum power dissipation of 320mW. Designed for lead-free, RoHS-compliant applications, it operates across a wide temperature range of -40°C to 125°C.
Maxim MAX6801UR41D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.174V |
| Min Reset Threshold Voltage | 4.026V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.174V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.026V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6801UR41D1+T to view detailed technical specifications.
No datasheet is available for this part.