Supervisory circuit for power management, featuring a 4.1V reset threshold with a precise 4.026V undervoltage and 4.174V overvoltage threshold. This surface-mount component operates from 700mV to 5.5V supply voltage, consuming a low 5uA operating current. It provides an active-low, totem-pole output with a 20ms reset timeout. Designed for reliability, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Maxim MAX6801UR41D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.174V |
| Min Reset Threshold Voltage | 4.026V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.174V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.026V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6801UR41D2+T to view detailed technical specifications.
No datasheet is available for this part.