Surface mount supervisory circuit for power management, featuring a 2.8V threshold voltage with a 2.75V undervoltage and 2.85V overvoltage threshold. Monitors a single voltage with active-high reset and a 1ms reset timeout. Operates from 700mV to 5.5V supply, with a low 5uA operating current. Housed in a 4-pin SOT-143 package, this lead-free, RoHS compliant component offers a maximum power dissipation of 320mW and operates between -40°C and 125°C.
Maxim MAX6803US28D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.75V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6803US28D1+T to view detailed technical specifications.
No datasheet is available for this part.