Surface mount processor supervisor with a 4.5V threshold voltage, monitoring a single voltage. Features active-high reset output with a 100ms timeout. Operates from 700mV to 5.5V supply voltage, with reset threshold voltages ranging from 4.419V to 4.581V. Maximum power dissipation is 320mW, and operating current is 5uA. Packaged in a 4-pin SOT-143 (TO-253-4) on tape and reel, this lead-free and RoHS compliant component is suitable for applications up to 125°C.
Maxim MAX6803US45D3+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.581V |
| Min Reset Threshold Voltage | 4.419V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.581V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.419V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6803US45D3+T to view detailed technical specifications.
No datasheet is available for this part.