The MAX6804US29D3-T is a 4-pin power management IC from Maxim, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a supply voltage range of 0.78V to 5.5V. The device has a single function and one channel, packaged in a TO-253, SOT-143 package with a width of 1.3mm and length of 2.92mm. It is suitable for use in automotive environments due to its temperature grade of AUTOMOTIVE.
Maxim MAX6804US29D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.78 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6804US29D3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.