The MAX6804US30D1-T is a 4-pin power management IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts a supply voltage between 0.78V and 5.5V. The device is packaged in a SOT-143 package, measuring 1.2955mm in width and 2.8575mm in length. It features a single function and channel, making it suitable for various power management applications.
Maxim MAX6804US30D1-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.2955 |
| Length | 2.8575 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.78 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6804US30D1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.