Supervisory circuit with a 3V threshold voltage, featuring active-low reset and a 20ms reset timeout. Monitors a single voltage from 700mV to 5.5V, with reset thresholds at 2.946V (undervoltage) and 3.054V (overvoltage). Operates with 5uA supply current and a maximum power dissipation of 320mW. Surface-mount SOT-143 package, RoHS compliant, and rated for -40°C to 125°C.
Maxim MAX6804US30D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.054V |
| Min Reset Threshold Voltage | 2.946V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.054V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.946V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6804US30D2+T to view detailed technical specifications.
No datasheet is available for this part.