The MAX6816EUS is a 1-function logic circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a 4-pin LSOP and is suitable for automotive applications. The supply voltage ranges from 2.7V to 5.5V, with a nominal voltage of 5V. The logic IC type is a specialty logic circuit.
Maxim MAX6816EUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 6816 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6816EUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.