
Octal ESD-protected CMOS switch debouncer, featuring 8 monitored voltages and 8 drivers/receivers. Operates from a 2.7V to 5.5V supply with a typical 6µA current. Offers ±15kV ESD protection and push-pull outputs. This surface-mount component, housed in an SSOP package, provides overvoltage and undervoltage monitoring with thresholds at 2.6V and 1.9V respectively. Maximum power dissipation is 640mW, with a propagation delay of 100ns.
Maxim MAX6818EAP+ technical specifications.
| Package/Case | SSOP |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 6uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.6V |
| Packaging | Rail/Tube |
| Power Dissipation | 640mW |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1.9V |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6818EAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
