Surface mount supervisory circuit with a SOT-23-5 package. Monitors a single voltage with a reset threshold of 1.58V, adjustable between 1.52V and 1.62V. Features active-low, totem-pole output and a 140ms reset timeout. Operates from 1V to 5.5V with a low 10uA supply current. Includes a watchdog timer and is RoHS compliant, suitable for operation from -40°C to 125°C.
Maxim MAX6823VUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.62V |
| Min Reset Threshold Voltage | 1.52V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.58V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.52V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6823VUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.