Maxim MAX6831ZWUT+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 1.719V |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 1.611V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6831ZWUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
