Supervisory Circuit IC with a 1.35V undervoltage threshold and 1.425V overvoltage threshold, monitoring a single voltage. Features active-low reset with a 140ms timeout, operating from 550mV to 3.6V supply voltage. Surface mountable in an SC package, this lead-free, RoHS compliant component offers a maximum power dissipation of 245mW and operates between -40°C and 85°C. Ideal for power management applications, it has an operating supply current of 16µA.
Maxim MAX6837IXSD3+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Reset Threshold Voltage | 1.425V |
| Min Reset Threshold Voltage | 1.35V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 1.425V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6832, MAX6833, MAX6834, MAX6835, MAX6836, MAX6837, MAX6838, MAX6839, MAX6840 |
| Threshold Voltage | 1.388V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6837IXSD3+T to view detailed technical specifications.
No datasheet is available for this part.