Maxim MAX6843UKD3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 550mV |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6843UKD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.