The MAX684EUA is an industrial-grade power management IC with 8 terminals, operating over a temperature range of -40C to 85C. It has a JEDEC package code of S-PDSO-G8, measuring 3mm in width and 3mm in length. The device is designed for use with input voltages between 2.7V and 5.5V. It is available in an 8-pin UMAX-8 package type.
Maxim MAX684EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX684EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.