Maxim MAX6852AEE-T technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6852AEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.