Single-channel supervisory circuit with a 3V threshold voltage, featuring precise undervoltage detection at 2.925V and overvoltage detection at 3.075V. This surface-mount integrated circuit operates across a wide supply voltage range of 1.1V to 5.5V, with a low operating supply current of 7µA. The active-high reset output utilizes a totem-pole configuration and includes a 600ms reset timeout. Packaged in a SOT-23-5, this lead-free and RoHS-compliant component is supplied on tape and reel.
Maxim MAX6855UK30D6+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.075V |
| Min Reset Threshold Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.925V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK30D6+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.