
Surface mount supervisory circuit with a 3.7V threshold voltage, monitoring a single voltage rail. Features a 3.608V undervoltage threshold and a 3.793V overvoltage threshold. Operates from 1.1V to 5.5V with a low 7µA supply current. Provides an active-high, totem-pole output with a 10ms reset timeout. Packaged in SOT-23-5, this lead-free, RoHS compliant component is ideal for power management applications.
Maxim MAX6855UK37D1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.793V |
| Min Reset Threshold Voltage | 3.608V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK37D1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.