
Surface mount supervisory circuit with a 3.8V reset threshold, monitoring a single voltage. Features a 3.705V undervoltage threshold and a 3.895V overvoltage threshold, operating from 1.1V to 5.5V. This power management IC offers a 10ms reset timeout and a low 7uA operating supply current. Packaged in SOT-23-5, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Maxim MAX6855UK38D1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.895V |
| Min Reset Threshold Voltage | 3.705V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.895V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.705V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK38D1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
