Single-channel supervisory circuit with a 3.8V reset threshold, featuring undervoltage detection at 3.705V and overvoltage detection at 3.895V. This surface-mount IC operates from 1.1V to 5.5V with a low 7µA supply current. It provides an active-high, totem-pole output and a 40ms reset timeout. Packaged in SOT-23-5, this lead-free and RoHS compliant component is supplied on tape and reel.
Maxim MAX6855UK38D2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.895V |
| Min Reset Threshold Voltage | 3.705V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.895V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.705V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6855UK38D2+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.