
Surface mount supervisory circuit with a 2.925V threshold voltage, monitoring a single voltage. Features a 2.852V undervoltage threshold and a 2.998V overvoltage threshold. Operates from 1.1V to 5.5V with a low 7uA supply current. Offers active-low, totem-pole output with a 150ms reset timeout. Packaged in SOT-23-5, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim MAX6856UK29D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.998V |
| Min Reset Threshold Voltage | 2.852V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.998V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.852V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6856UK29D3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.