The MAX6856UK32D4+T is a surface-mount Simple Reset/Power-On Reset IC from Maxim, designed to operate within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal when the supply voltage falls below 3.12V or exceeds 3.28V. This IC has a maximum power dissipation of 571mW and an operating supply current of 7uA. It is compliant with RoHS regulations and is available in a tape and reel package with 2500 units per reel.
Maxim MAX6856UK32D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.28V |
| Min Reset Threshold Voltage | 3.12V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6856UK32D4+T to view detailed technical specifications.
No datasheet is available for this part.