The MAX6860UK24D4+T is a surface mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage supply and provides an active low reset output. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The MAX6860UK24D4+T has a maximum power dissipation of 571mW and a maximum operating supply current of 7uA. It is available in a tape and reel packaging with 2500 units per package.
Maxim MAX6860UK24D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.46V |
| Min Reset Threshold Voltage | 2.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.34V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6860UK24D4+T to view detailed technical specifications.
No datasheet is available for this part.