The MAX6860UK46D4+T is a surface mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage supply and provides an active low reset signal when the supply voltage falls below the undervoltage threshold of 4.509V or rises above the overvoltage threshold of 4.741V. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. It is RoHS compliant and available in a tape and reel package with 2500 units per reel.
Maxim MAX6860UK46D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.741V |
| Min Reset Threshold Voltage | 4.509V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.741V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.509V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6860UK46D4+T to view detailed technical specifications.
No datasheet is available for this part.