Surface mount supervisory circuit with a single channel, featuring active-low reset and a 150ms reset timeout. Monitors one voltage with a threshold of 2.925V, adjustable between 2.852V and 2.998V for undervoltage and overvoltage detection respectively. Operates from 1.2V to 5.5V supply voltage, consuming a typical 7uA operating current. Packaged in SOT-23-5, this lead-free and RoHS compliant component offers a maximum power dissipation of 571mW and operates within a temperature range of -40°C to 85°C, including a watchdog timer.
Maxim MAX6864UK29D3S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.998V |
| Min Reset Threshold Voltage | 2.852V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.998V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.852V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6864UK29D3S+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.