Single-channel supervisory circuit with active-low, totem-pole output. Features a precise 3.075V threshold voltage, monitoring a single voltage supply from 1.1V to 5.5V. Includes a watchdog timer and a 150ms reset timeout. Packaged in a compact SOT-23-5 for surface mounting, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Maxim MAX6864UK31D3S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.152V |
| Min Reset Threshold Voltage | 2.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.152V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.998V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6864UK31D3S+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.