Surface mount processor supervisor with a 2.7V threshold voltage, monitoring a single voltage. Features active-high reset output with a 10ms timeout and an integrated watchdog timer. Operates from 1.1V to 5.5V supply voltage, with reset thresholds ranging from 2.633V to 2.768V. Maximum power dissipation is 571mW, and operating supply current is 7µA. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim MAX6868UK27D1L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.768V |
| Min Reset Threshold Voltage | 2.633V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.768V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.633V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6868UK27D1L+T to view detailed technical specifications.
No datasheet is available for this part.