The MAX6878ETG-T is an industrial-grade power management IC with a quad terminal position and 24-pin TQFN package. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively. This IC is designed for use in industrial applications.
Maxim MAX6878ETG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6878ETG-T to view detailed technical specifications.
No datasheet is available for this part.